TRT, Twinaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL375-47

DigiKey Part Number
1097-1204-ND
Manufacturer
Manufacturer Product Number
PL375-47
Description
CONN TRT PLUG STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRT, Twinaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
PL375-47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin (Concentric)
Contact Termination
Solder
Shield Termination
Wrench Clamp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
M17/176-00002
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,47000 €30,47 €
1025,90300 €259,03 €
3025,00467 €750,14 €
Manufacturers Standard Package
Unit Price without VAT:30,47000 €
Unit Price with VAT:36,25930 €