Image for PL375-23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL375-23

DigiKey Part Number
PL375-23-ND
Manufacturer
Manufacturer Product Number
PL375-23
Description
CONN TRT PLUG STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRT, Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
PL375-23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin (Concentric)
Contact Termination
Solder
Shield Termination
Wrench Clamp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Microdot 250-3884
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
400 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1029,10500 €291,05 €
Manufacturers Standard Package
Unit Price without VAT:29,10500 €
Unit Price with VAT:34,63495 €