PL3455ACP-221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL3455ACP-221

DigiKey Part Number
1097-1086-ND
Manufacturer
Manufacturer Product Number
PL3455ACP-221
Description
CONN 1553 TWIN PLUG STR CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1553, Twinaxial Connector Plug, Female Socket, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
PL3455ACP-221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket, Male Pin (Concentric)
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Raychem 10614
Fastening Type
Threaded
Frequency - Max
2 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Bushing, 1 Heat Shrink
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
900 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,32000 €94,32 €
1080,79700 €807,97 €
Manufacturers Standard Package
Unit Price without VAT:94,32000 €
Unit Price with VAT:112,24080 €

Other Suppliers on DigiKey

20In Stock
Ships from WEC