
PL1MW-026 | |
|---|---|
DigiKey Part Number | PL1MW-026-ND |
Manufacturer | |
Manufacturer Product Number | PL1MW-026 |
Description | CONN MINI WECO PLUG STR 75 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | WECo, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group AT&T 735 |
Mfr | Fastening Type Push-Pull |
Packaging Bulk | Frequency - Max 1 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Body Material Copper |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,39100 € | 203,91 € |
| Unit Price without VAT: | 20,39100 € |
|---|---|
| Unit Price with VAT: | 24,26529 € |

