
PL123-5 | |
|---|---|
DigiKey Part Number | PL123-5-ND |
Manufacturer | |
Manufacturer Product Number | PL123-5 |
Description | CONN BNC PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Cable Group RG-174 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,26400 € | 312,64 € |
| Unit Price without VAT: | 31,26400 € |
|---|---|
| Unit Price with VAT: | 37,20416 € |

