
PCYC-12-50 | |
|---|---|
DigiKey Part Number | PCYC-12-50-ND |
Manufacturer | |
Manufacturer Product Number | PCYC-12-50 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Cinch Connectivity Solutions Trompeter | Length 12.00" (304.80mm) |
Packaging Bulk | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Color Green |
1st Contact Gender Male | Base Product Number |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,10200 € | 451,02 € |
| Unit Price without VAT: | 45,10200 € |
|---|---|
| Unit Price with VAT: | 53,67138 € |

