
PCX-60-50 | |
|---|---|
DigiKey Part Number | PCX-60-50-ND |
Manufacturer | |
Manufacturer Product Number | PCX-60-50 |
Description | CBL ASY BNC MALE TO WECO MALE 5' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male to WECO Male 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | BNC Male to WECO Male | |
Length | 5.00' (1.52m) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,19400 € | 671,94 € |
| Unit Price without VAT: | 67,19400 € |
|---|---|
| Unit Price with VAT: | 79,96086 € |

