
PC-6-50 | |
|---|---|
DigiKey Part Number | PC-6-50-ND |
Manufacturer | |
Manufacturer Product Number | PC-6-50 |
Description | CBL ASSY RCA PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Phono (RCA) Plug To Phono (RCA) Plug 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug | |
2nd Connector | Phono (RCA) Plug | |
Length | 0.5' (15.20cm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,54500 € | 675,45 € |
| Unit Price without VAT: | 67,54500 € |
|---|---|
| Unit Price with VAT: | 80,37855 € |

