
LPWA-75 | |
|---|---|
DigiKey Part Number | LPWA-75-ND |
Manufacturer | |
Manufacturer Product Number | LPWA-75 |
Description | CONN LOOPING PLUG FOR BNC PLUG |
Customer Reference | |
Detailed Description | Connector Looping Plug For BNC Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Looping Plug | |
For Use With/Related Products | BNC Plugs | |
Body Material | - | |
Body Finish | - | |
Features | Color Coded | |
Color | Violet | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

