
LPW-75 | |
|---|---|
DigiKey Part Number | 1097-1078-ND |
Manufacturer | |
Manufacturer Product Number | LPW-75 |
Description | CONN LOOPING PLUG FOR WECO CONN |
Customer Reference | |
Detailed Description | Connector Looping Plug For WECo, Standard Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | WECo, Standard | |
Accessory Type | Looping Plug | |
For Use With/Related Products | WECo, Standard Connectors | |
Body Material | - | |
Body Finish | - | |
Features | Color Coded | |
Color | Violet | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,47000 € | 138,47 € |
| 10 | 130,94200 € | 1.309,42 € |
| Unit Price without VAT: | 138,47000 € |
|---|---|
| Unit Price with VAT: | 164,77930 € |

