
LPTWM2TP-78 | |
|---|---|
DigiKey Part Number | 1097-1076-ND |
Manufacturer | |
Manufacturer Product Number | LPTWM2TP-78 |
Description | CONN LOOP PLUG FOR TWINAX 2PTS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Looping Plug For Twinaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Looping Plug | |
For Use With/Related Products | Twinaxial Connectors | |
Body Material | - | |
Body Finish | - | |
Features | Color Coded | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,21700 € | 1.192,17 € |
| Unit Price without VAT: | 119,21700 € |
|---|---|
| Unit Price with VAT: | 141,86823 € |

