
LPTW2TP-78 | |
|---|---|
DigiKey Part Number | LPTW2TP-78-ND |
Manufacturer | |
Manufacturer Product Number | LPTW2TP-78 |
Description | CONN LOOPING PLUG FOR TWINAXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Looping Plug For Twinaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Looping Plug | |
For Use With/Related Products | Twinaxial Connectors | |
Body Material | - | |
Body Finish | - | |
Features | Color Coded | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 160,94800 € | 1.609,48 € |
| Unit Price without VAT: | 160,94800 € |
|---|---|
| Unit Price with VAT: | 191,52812 € |

