
LPMWHF | |
|---|---|
DigiKey Part Number | 1097-1073-ND |
Manufacturer | |
Manufacturer Product Number | LPMWHF |
Description | CONN LOOPING PLUG FOR WECO, MINI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Looping Plug For WECo, Miniature Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | WECo, Mini | |
Accessory Type | Looping Plug | |
For Use With/Related Products | WECo, Miniature Connectors | |
Body Material | - | |
Body Finish | - | |
Features | Color Coded | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,29100 € | 812,91 € |
| Unit Price without VAT: | 81,29100 € |
|---|---|
| Unit Price with VAT: | 96,73629 € |

