
LPLTR-75 | |
|---|---|
DigiKey Part Number | LPLTR-75-ND |
Manufacturer | |
Manufacturer Product Number | LPLTR-75 |
Description | CONN LOOPING PLUG FOR TRIAXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Looping Plug For Triaxial Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Triaxial | |
Accessory Type | Looping Plug | |
For Use With/Related Products | Triaxial Connectors | |
Body Material | - | |
Body Finish | - | |
Features | Color Coded | |
Color | Yellow | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,09800 € | 920,98 € |
| Unit Price without VAT: | 92,09800 € |
|---|---|
| Unit Price with VAT: | 109,59662 € |

