
J72L | |
|---|---|
DigiKey Part Number | J72L-ND |
Manufacturer | |
Manufacturer Product Number | J72L |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Panel Mount Solder |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Features Three Lug |
Connector Type Jack, Female Socket (Concentric) | Housing Color Silver |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,49200 € | 834,92 € |
| Unit Price without VAT: | 83,49200 € |
|---|---|
| Unit Price with VAT: | 99,35548 € |

