Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To Twinaxial Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J72

DigiKey Part Number
1097-1069-ND
Manufacturer
Manufacturer Product Number
J72
Description
COAX ADAPT TRB TO TWINAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To Twinaxial Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
Convert To (Adapter End)
Twinaxial Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock, Push-Pull
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
-
Features
Three Lug
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,93000 €42,93 €
1036,48900 €364,89 €
3034,16767 €1.025,03 €
Manufacturers Standard Package
Unit Price without VAT:42,93000 €
Unit Price with VAT:51,08670 €