
HDVDP | |
|---|---|
DigiKey Part Number | 1097-1062-ND |
Manufacturer | |
Manufacturer Product Number | HDVDP |
Description | COAX ADAPT BNC TO WECO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket (2) To WECo Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket (2) | |
Convert To (Adapter End) | WECo Jack, Female Socket (2) | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Push-Pull | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | Mounting Hardware | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,94200 € | 359,42 € |
| Unit Price without VAT: | 35,94200 € |
|---|---|
| Unit Price with VAT: | 42,77098 € |

