
CJ20-5 | |
|---|---|
DigiKey Part Number | 1097-1324-ND |
Manufacturer | |
Manufacturer Product Number | CJ20-5 |
Description | CONN BNC JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174 |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,62000 € | 29,62 € |
| 10 | 25,17400 € | 251,74 € |
| 30 | 23,29700 € | 698,91 € |
| 50 | 22,47280 € | 1.123,64 € |
| 100 | 21,40080 € | 2.140,08 € |
| 250 | 20,06272 € | 5.015,68 € |
| Unit Price without VAT: | 29,62000 € |
|---|---|
| Unit Price with VAT: | 35,24780 € |



