



CBBJR26 | |
|---|---|
DigiKey Part Number | 1097-1044-ND |
Manufacturer | |
Manufacturer Product Number | CBBJR26 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CBBJR26 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-6121 | Amphenol RF | 488 | ARF3470-ND | 6,20000 € | Parametric Equivalent |
| 227676-1 | TE Connectivity AMP Connectors | 39 | A24498-ND | 8,69000 € | Parametric Equivalent |
| 227677-1 | TE Connectivity AMP Connectors | 232 | A24499-ND | 5,45000 € | Parametric Equivalent |
| 5227433-1 | TE Connectivity AMP Connectors | 107 | A32264-ND | 9,04000 € | Parametric Equivalent |
| 5227661-1 | TE Connectivity AMP Connectors | 698 | A32248-ND | 5,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,90000 € | 66,90 € |
| 10 | 56,86900 € | 568,69 € |
| 25 | 53,31000 € | 1.332,75 € |
| 50 | 50,76820 € | 2.538,41 € |
| 100 | 48,34830 € | 4.834,83 € |
| Unit Price without VAT: | 66,90000 € |
|---|---|
| Unit Price with VAT: | 79,61100 € |



