
CBBJ82 | |
|---|---|
DigiKey Part Number | CBBJ82-ND |
Manufacturer | |
Manufacturer Product Number | CBBJ82 |
Description | CONN TRB JACK STR PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Male Pin (Concentric) Non-Constant Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | CBBJ82 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,54500 € | 1.205,45 € |
| Unit Price without VAT: | 120,54500 € |
|---|---|
| Unit Price with VAT: | 143,44855 € |

