
C24T3I | |
|---|---|
DigiKey Part Number | C24T3I-ND |
Manufacturer | |
Manufacturer Product Number | C24T3I |
Description | 3-BLADE CUTTER HEAD .110-.160 DI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Blade For 0.11mm ~ 0.16mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Blade | |
Cable Type | 0.11mm ~ 0.16mm Cable Diameter | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,39000 € | 297,39 € |
| Unit Price without VAT: | 297,39000 € |
|---|---|
| Unit Price with VAT: | 353,89410 € |

