
BJ79C-204 | |
|---|---|
DigiKey Part Number | 1097-1218-ND |
Manufacturer | |
Manufacturer Product Number | BJ79C-204 |
Description | CONN TRB JACK STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | BJ79C-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket (Concentric) | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | Raychem 10602 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | Three Lug | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Heat Shrink, 1 Nut, 1 Strain Relief, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,66000 € | 59,66 € |
| 10 | 52,12100 € | 521,21 € |
| Unit Price without VAT: | 59,66000 € |
|---|---|
| Unit Price with VAT: | 70,99540 € |






