
BJ450RS | |
|---|---|
DigiKey Part Number | BJ450RS-ND |
Manufacturer | |
Manufacturer Product Number | BJ450RS |
Description | CONN 1553 TWIN JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1553, Twinaxial Connector Jack, Male Pin, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 2 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Male Pin, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 900 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,06800 € | 540,68 € |
| Unit Price without VAT: | 54,06800 € |
|---|---|
| Unit Price with VAT: | 64,34092 € |



