370 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ379-7

DigiKey Part Number
1097-1321-ND
Manufacturer
Manufacturer Product Number
BJ379-7
Description
CONN TRT JACK STR CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRT, Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket (Concentric)
Contact Termination
Crimp
Shield Termination
Wrench Clamp
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
Belden 9222
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
400 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,67000 €36,67 €
1031,44900 €314,49 €
Manufacturers Standard Package
Unit Price without VAT:36,67000 €
Unit Price with VAT:43,63730 €