
BJ377 | |
|---|---|
DigiKey Part Number | 1097-1215-ND |
Manufacturer | |
Manufacturer Product Number | BJ377 |
Description | CONN TRT JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRT, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | BJ377 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 € | 51,18 € |
| 10 | 43,50600 € | 435,06 € |
| 30 | 40,26300 € | 1.207,89 € |
| 50 | 38,83900 € | 1.941,95 € |
| 100 | 36,98710 € | 3.698,71 € |
| Unit Price without VAT: | 51,18000 € |
|---|---|
| Unit Price with VAT: | 60,90420 € |





