
BJ376HS | |
|---|---|
DigiKey Part Number | BJ376HS-ND |
Manufacturer | |
Manufacturer Product Number | BJ376HS |
Description | CONN TRT JACK STR SOLDER TAB |
Customer Reference | |
Detailed Description | TRT, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Eyelet |
Datasheet | Datasheet |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Hermetically Sealed |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket (Concentric) | Body Material Stainless Steel |
Contact Termination Solder Eyelet | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |



