
AD158 | |
|---|---|
DigiKey Part Number | AD158-ND |
Manufacturer | |
Manufacturer Product Number | AD158 |
Description | COAX ADAPT TRS TO TRS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRS Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRS Twinaxial/Triaxial (Concentric) Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Category | Convert From (Adapter End) TRS Twinaxial/Triaxial (Concentric) Jack, Female Socket |
Mfr | Convert To (Adapter End) TRS Twinaxial/Triaxial (Concentric) Jack, Female Socket |
Series | Impedance Non-Constant |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Frequency - Max 500 MHz |
Adapter Series | Features Three Lug |
Center Gender Female to Female | Body Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,36200 € | 583,62 € |
| Unit Price without VAT: | 58,36200 € |
|---|---|
| Unit Price with VAT: | 69,45078 € |

