img-ccs-trompeter-21-20-M4.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-20-M4.0

DigiKey Part Number
1097-21-20-M4.0-ND
Manufacturer
Manufacturer Product Number
21-20-M4.0
Description
COAX CBL TRB TO TRB 13.1'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB Twinaxial 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Style
TRB to TRB
1st Connector
TRB Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TRB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
157.5" (4.0m) 13.1'
Cable Type
Twinaxial
Overall Impedance
78 Ohms
Frequency - Max
500 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Grade
-
Qualification
MIL-STD-1553B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,50000 €151,50 €
10128,79100 €1.287,91 €
30119,19567 €3.575,87 €
50116,25400 €5.812,70 €
Manufacturers Standard Package
Unit Price without VAT:151,50000 €
Unit Price with VAT:180,28500 €