
21-20-M1.0 | |
|---|---|
DigiKey Part Number | 1097-21-20-M1.0-ND |
Manufacturer | |
Manufacturer Product Number | 21-20-M1.0 |
Description | COAX CBL TRB TO TRB 3.3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB Twinaxial 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TRB to TRB | |
1st Connector | TRB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | Twinaxial | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | MIL-STD-1553B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,45000 € | 138,45 € |
| 10 | 117,69800 € | 1.176,98 € |
| 30 | 108,92933 € | 3.267,88 € |
| 50 | 105,34980 € | 5.267,49 € |
| Unit Price without VAT: | 138,45000 € |
|---|---|
| Unit Price with VAT: | 164,75550 € |

