
21-20-120 | |
|---|---|
DigiKey Part Number | 1097-21-20-120-ND |
Manufacturer | |
Manufacturer Product Number | 21-20-120 |
Description | COAX CBL TRB TO TRB 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB Twinaxial 120.0" (3.0m) 10.0' |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | TRB to TRB | |
1st Connector | TRB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | Twinaxial | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | MIL-STD-1553B | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 146,16000 € | 146,16 € |
| 10 | 124,25500 € | 1.242,55 € |
| 30 | 114,99833 € | 3.449,95 € |
| 50 | 111,78440 € | 5.589,22 € |
| Unit Price without VAT: | 146,16000 € |
|---|---|
| Unit Price with VAT: | 173,93040 € |


