
21-17-24 | |
|---|---|
DigiKey Part Number | 1097-21-17-24-ND |
Manufacturer | |
Manufacturer Product Number | 21-17-24 |
Description | COAX CBL TRS TO TRS 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRS to TRS Twinaxial 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TRS to TRS | |
1st Connector | TRS Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRS Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Twinaxial | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | MIL-STD-1553B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 € | 135,77 € |
| 10 | 115,41400 € | 1.154,14 € |
| 30 | 106,81467 € | 3.204,44 € |
| 50 | 103,11500 € | 5.155,75 € |
| Unit Price without VAT: | 135,77000 € |
|---|---|
| Unit Price with VAT: | 161,56630 € |

