
415-0544-024 | |
|---|---|
DigiKey Part Number | 24-415-0544-024-ND |
Manufacturer | |
Manufacturer Product Number | 415-0544-024 |
Description | COAX CBL 2.92MM TO SMPM 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to SMPM 0.047" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to SMPM | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,25000 € | 181,25 € |
| 10 | 154,08100 € | 1.540,81 € |
| 25 | 144,44680 € | 3.611,17 € |
| 50 | 140,11660 € | 7.005,83 € |
| Unit Price without VAT: | 181,25000 € |
|---|---|
| Unit Price with VAT: | 215,68750 € |

