415-0204-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0204-MM200

DigiKey Part Number
24-415-0204-MM200-ND
Manufacturer
Manufacturer Product Number
415-0204-MM200
Description
COAX CBL SMA TO SMA 7.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,95000 €15,95 €
1013,55700 €135,57 €
2512,70880 €317,72 €
5012,10220 €605,11 €
10011,52470 €1.152,47 €
25010,80380 €2.700,95 €
50010,28876 €5.144,38 €
Manufacturers Standard Package
Unit Price without VAT:15,95000 €
Unit Price with VAT:18,98050 €