415-0202-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0202-012

DigiKey Part Number
24-415-0202-012-ND
Manufacturer
Manufacturer Product Number
415-0202-012
Description
COAX CBL SMA TO MMCX 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,49000 €17,49 €
1014,86200 €148,62 €
2513,93120 €348,28 €
5013,26620 €663,31 €
10012,63340 €1.263,34 €
25011,84320 €2.960,80 €
50011,27860 €5.639,30 €
Manufacturers Standard Package
Unit Price without VAT:17,49000 €
Unit Price with VAT:20,81310 €