415-0198
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0198-M1.0

DigiKey Part Number
24-415-0198-M1.0-ND
Manufacturer
Manufacturer Product Number
415-0198-M1.0
Description
COAX CBL BNC TO BNC 3.3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,72000 €13,72 €
1011,65400 €116,54 €
2510,92440 €273,11 €
5010,40300 €520,15 €
1009,90660 €990,66 €
2509,28676 €2.321,69 €
5008,84398 €4.421,99 €
1.0008,42247 €8.422,47 €
Manufacturers Standard Package
Unit Price without VAT:13,72000 €
Unit Price with VAT:16,32680 €