



415-0107-150 | |
|---|---|
DigiKey Part Number | J10040-ND |
Manufacturer | |
Manufacturer Product Number | 415-0107-150 |
Description | COAX CBL U.FL TO CABLE 5.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.32mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Cable (Round) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 5.906" (150.00mm) |
Series | Cable Type 1.32mm OD Coaxial Cable |
Packaging Bag | Overall Impedance 50 Ohms |
Part Status Active | Frequency - Max 6 GHz |
Style U.FL (UMCC) to Cable | Color Black |
1st Connector U.FL (UMCC) Plug, Right Angle | Features Shielded |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,16100 € | 21,61 € |
| 25 | 2,02560 € | 50,64 € |
| 50 | 1,92880 € | 96,44 € |
| 100 | 1,83660 € | 183,66 € |
| 250 | 1,72164 € | 430,41 € |
| 500 | 1,63946 € | 819,73 € |
| 1.000 | 1,56122 € | 1.561,22 € |
| 2.500 | 1,46356 € | 3.658,90 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |



