415-0104-150 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cinch Connectivity Solutions Johnson
In Stock: 14
Unit Price: 2,54000 €
Datasheet
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0104-150

DigiKey Part Number
J10034-ND
Manufacturer
Manufacturer Product Number
415-0104-150
Description
COAX CBL U.FL TO CABLE 5.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
5.906" (150.00mm)
Series
Cable Type
0.81mm OD Coaxial Cable
Packaging
Bag
Overall Impedance
50 Ohms
Part Status
Obsolete
Frequency - Max
6 GHz
Style
U.FL (UMCC) to Cable
Color
White
1st Connector
U.FL (UMCC) Plug, Right Angle
Features
Shielded
1st Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
415-0105-150Cinch Connectivity Solutions Johnson14J10036-ND2,54000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL U.FL TO CABLE 9.8"
In-Stock: 0
Unit Price: 1,77100 €