



415-0081-008 | |
|---|---|
DigiKey Part Number | J827-ND |
Manufacturer | |
Manufacturer Product Number | 415-0081-008 |
Description | COAX CABLE SMA TO SMA 8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | Hand Formable .086 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,97000 € | 45,97 € |
| 10 | 39,07800 € | 390,78 € |
| 25 | 36,63280 € | 915,82 € |
| 50 | 34,88560 € | 1.744,28 € |
| 100 | 33,22210 € | 3.322,21 € |
| 250 | 31,54664 € | 7.886,66 € |
| Unit Price without VAT: | 45,97000 € |
|---|---|
| Unit Price with VAT: | 54,70430 € |






