



415-0074-024 | |
|---|---|
DigiKey Part Number | J766-ND |
Manufacturer | |
Manufacturer Product Number | 415-0074-024 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,18000 € | 29,18 € |
| 10 | 24,79900 € | 247,99 € |
| 25 | 23,24720 € | 581,18 € |
| 50 | 22,13800 € | 1.106,90 € |
| 100 | 21,08240 € | 2.108,24 € |
| 250 | 19,76400 € | 4.941,00 € |
| Unit Price without VAT: | 29,18000 € |
|---|---|
| Unit Price with VAT: | 34,72420 € |





