415-0071-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0071-xxxxx
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0071-MM250

DigiKey Part Number
J10361-ND
Manufacturer
Manufacturer Product Number
415-0071-MM250
Description
COAX CBL SMA TO MMCX 9.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,87000 €15,87 €
1013,49000 €134,90 €
2512,64520 €316,13 €
5012,04180 €602,09 €
10011,46730 €1.146,73 €
25010,75004 €2.687,51 €
50010,23754 €5.118,77 €
Manufacturers Standard Package
Unit Price without VAT:15,87000 €
Unit Price with VAT:18,88530 €