



415-0071-024 | |
|---|---|
DigiKey Part Number | J752-ND |
Manufacturer | |
Manufacturer Product Number | 415-0071-024 |
Description | COAX CBL SMA TO MMCX 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| 10 | 18,22600 € | 182,26 € |
| 25 | 17,08480 € | 427,12 € |
| 50 | 16,26920 € | 813,46 € |
| 100 | 15,49330 € | 1.549,33 € |
| 250 | 14,52432 € | 3.631,08 € |
| 500 | 13,83204 € | 6.916,02 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,52550 € |
Other Suppliers on DigiKey





