



415-0068-MM750 | |
|---|---|
DigiKey Part Number | J10350-ND |
Manufacturer | |
Manufacturer Product Number | 415-0068-MM750 |
Description | COAX CBL MMCX TO MMCX 29.5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 € | 22,50 € |
| 10 | 19,12000 € | 191,20 € |
| 25 | 17,92240 € | 448,06 € |
| 50 | 17,06740 € | 853,37 € |
| 100 | 16,25320 € | 1.625,32 € |
| 250 | 15,23672 € | 3.809,18 € |
| 500 | 14,51058 € | 7.255,29 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,77500 € |


