415-0066-018 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crystek Corporation
In Stock: 20
Unit Price: 16,22000 €
Datasheet
Cable Assembly Coaxial MMCX to MMCX RG-178 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-178 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0066-018

DigiKey Part Number
J730-ND
Manufacturer
Manufacturer Product Number
415-0066-018
Description
COAX CBL MMCX TO MMCX 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-178 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
18.00" (457.20mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Connector Impedance
50 Ohms
1st Connector
MMCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
MMCX Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCMX-MM-RG178-18Crystek Corporation20744-1689-ND16,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL MMCX TO MMCX 6"
In-Stock: 163
Unit Price: 18,49000 €
COAX CBL MMCX TO MMCX 12"
In-Stock: 167
Unit Price: 18,74000 €
COAX CBL MMCX TO MMCX 24"
In-Stock: 1
Unit Price: 24,13000 €
Assembly Component