



415-0059-M1.5 | |
|---|---|
DigiKey Part Number | J10346-ND |
Manufacturer | |
Manufacturer Product Number | 415-0059-M1.5 |
Description | COAX CBL SMA TO N-TYPE 4.9' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 10 | 21,48600 € | 214,86 € |
| 25 | 20,14080 € | 503,52 € |
| 50 | 19,17980 € | 958,99 € |
| 100 | 18,26510 € | 1.826,51 € |
| 250 | 17,12280 € | 4.280,70 € |
| 500 | 16,39950 € | 8.199,75 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 30,08320 € |

