



415-0054-MM250 | |
|---|---|
DigiKey Part Number | J10337-ND |
Manufacturer | |
Manufacturer Product Number | 415-0054-MM250 |
Description | COAX CBL BNC TO BNC 9.8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,52000 € | 15,52 € |
| 10 | 13,19300 € | 131,93 € |
| 25 | 12,36640 € | 309,16 € |
| 50 | 11,77620 € | 588,81 € |
| 100 | 11,21440 € | 1.121,44 € |
| 250 | 10,51292 € | 2.628,23 € |
| 500 | 10,01170 € | 5.005,85 € |
| Unit Price without VAT: | 15,52000 € |
|---|---|
| Unit Price with VAT: | 18,46880 € |


