415-0042-048 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 45
Unit Price: 22,34000 €
Datasheet
415-0042 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0042 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0042-048

DigiKey Part Number
415-0042-048-ND
Manufacturer
Manufacturer Product Number
415-0042-048
Description
COAX CABLE BNC TO SMA 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-142 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Part Status
Obsolete
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO SMA 12"
In-Stock: 0
Unit Price: 16,30060 €
COAX CBL BNC TO SMA 24"
In-Stock: 45
Unit Price: 28,36000 €
COAX CBL BNC TO SMA 36"
In-Stock: 37
Unit Price: 36,75000 €
COAX CABLE BNC TO SMA 5'
In-Stock: 21
Unit Price: 31,73020 €