Cable Assembly Coaxial SMA to SMA RG-58 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0041-036

DigiKey Part Number
J4936-ND
Manufacturer
Manufacturer Product Number
415-0041-036
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10038,96430 €3.896,43 €
Unit Price without VAT:38,96430 €
Unit Price with VAT:46,36752 €
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 25,71000 €
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 29,43600 €
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: 39,23920 €
COAX CABLE SMA TO SMA 5'
In-Stock: 0
Unit Price: 39,51410 €