Parametric Equivalent




415-0038-MM250 | |
|---|---|
DigiKey Part Number | J10328-ND |
Manufacturer | |
Manufacturer Product Number | 415-0038-MM250 |
Description | COAX CBL SMA TO SMA 9.8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,28000 € | 24,28 € |
| 10 | 20,63100 € | 206,31 € |
| 25 | 19,33920 € | 483,48 € |
| 50 | 18,41660 € | 920,83 € |
| 100 | 17,53800 € | 1.753,80 € |
| 250 | 16,44120 € | 4.110,30 € |
| 500 | 15,68696 € | 7.843,48 € |
| Unit Price without VAT: | 24,28000 € |
|---|---|
| Unit Price with VAT: | 28,89320 € |



