415-0017-030 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 18,46820 €
Datasheet
415-0017-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0017-012
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0017-030

DigiKey Part Number
415-0017-030-ND
Manufacturer
Manufacturer Product Number
415-0017-030
Description
COAX CBL MCX TO MCX 30"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
30.00" (762.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 0
Unit Price: 22,94000 €
COAX CBL MCX TO MCX 12"
In-Stock: 8
Unit Price: 20,51000 €
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: 16,34400 €
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 18,46820 €
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: 13,93610 €