Cable Assembly Coaxial SMB to SMB RG-316 DS 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0006-012

DigiKey Part Number
J1412-ND
Manufacturer
Manufacturer Product Number
415-0006-012
Description
COAX CBL SMB TO SMB 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 DS 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Connector Impedance
50 Ohms
1st Connector
SMB Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMB Plug, Right Angle
Features
Shielded
2nd Contact Gender
Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5027,72140 €1.386,07 €
Unit Price without VAT:27,72140 €
Unit Price with VAT:32,98847 €
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 0
Unit Price: 24,09580 €
COAX CBL SMB TO SMB 24"
In-Stock: 0
Unit Price: 28,45440 €
COAX CBL SMB TO SMB 36"
In-Stock: 0
Unit Price: 27,91760 €
COAX CBL SMB TO SMB 30"
In-Stock: 0
Unit Price: 15,01400 €